Part Details for M39014/01-1207V by Defense Logistics Agency
Results Overview of M39014/01-1207V by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1207V Information
M39014/01-1207V by Defense Logistics Agency is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39014/01-1207V
M39014/01-1207V CAD Models
M39014/01-1207V Part Data Attributes
|
M39014/01-1207V
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39014/01-1207V
Defense Logistics Agency
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/01-1207V
This table gives cross-reference parts and alternative options found for M39014/01-1207V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1207V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1327V | Defense Logistics Agency | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | M39014/01-1207V vs M39014/01-1327V |
CKR05BX220KR | Defense Logistics Agency | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | M39014/01-1207V vs CKR05BX220KR |
M39014/01-1287V | Defense Logistics Agency | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | M39014/01-1207V vs M39014/01-1287V |