Part Details for M39014/01-1218V by Cornell Dubilier Electronics Inc
Results Overview of M39014/01-1218V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1218V Information
M39014/01-1218V by Cornell Dubilier Electronics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39014/01-1218V
M39014/01-1218V CAD Models
M39014/01-1218V Part Data Attributes
|
M39014/01-1218V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1218V
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.000082uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |
Alternate Parts for M39014/01-1218V
This table gives cross-reference parts and alternative options found for M39014/01-1218V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1218V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1258V | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.000082uF, 1909, | M39014/01-1218V vs M39014/01-1258V |
M39014/01-1298V | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.000082uF, 1909, | M39014/01-1218V vs M39014/01-1298V |