Part Details for M39014/01-1508 by Defense Logistics Agency
Results Overview of M39014/01-1508 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1508 Information
M39014/01-1508 by Defense Logistics Agency is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5GLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5JLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Part Details for M39014/01-1508
M39014/01-1508 CAD Models
M39014/01-1508 Part Data Attributes
|
M39014/01-1508
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39014/01-1508
Defense Logistics Agency
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |