Part Details for M39014/01-1508V by KEMET Corporation
Results Overview of M39014/01-1508V by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1508V Information
M39014/01-1508V by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/01-1508V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1508V
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1508V) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9648 / $1.0673 | Buy Now |
Part Details for M39014/01-1508V
M39014/01-1508V CAD Models
M39014/01-1508V Part Data Attributes
|
M39014/01-1508V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1508V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1508V
This table gives cross-reference parts and alternative options found for M39014/01-1508V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1508V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK05W47NF20%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.047uF, 1919, | M39014/01-1508V vs CK05W47NF20%50VB |
CKR05BX473MM | Kyocera AVX Components | $1.5625 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1508V vs CKR05BX473MM |
M39014/011588V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1508V vs M39014/011588V |
M39014/011508V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | M39014/01-1508V vs M39014/011508V |
M39014/01-1508 | Kyocera AVX Components | $1.4999 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1508V vs M39014/01-1508 |
MIL-PRF-39014/230068 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1508V vs MIL-PRF-39014/230068 |
CKR05BX473MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | M39014/01-1508V vs CKR05BX473MP |
M39014/011468 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1508V vs M39014/011468 |
MIL-PRF-39014/011508 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1508V vs MIL-PRF-39014/011508 |
MIL-PRF-39014/230168 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1508V vs MIL-PRF-39014/230168 |