Part Details for M39014/011258 by Vishay Intertechnologies
Results Overview of M39014/011258 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/011258 Information
M39014/011258 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39014/011258
M39014/011258 CAD Models
M39014/011258 Part Data Attributes
|
M39014/011258
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39014/011258
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 200V, 0.000082uF, 1909
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel Available | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 4.8 mm | |
Manufacturer Series | M39014/01 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | M39014/01 | |
Size Code | 1909 | |
Terminal Pitch | 5.1 mm | |
Width | 2.3 mm |