Part Details for M39014/011508V by Kyocera AVX Components
Results Overview of M39014/011508V by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/011508V Information
M39014/011508V by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39014/011508V
M39014/011508V CAD Models
M39014/011508V Part Data Attributes
|
M39014/011508V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/011508V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/011508V
This table gives cross-reference parts and alternative options found for M39014/011508V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011508V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1548 | KEMET Corporation | $1.7093 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011508V vs M39014/01-1548 |
M39014/01-1468 | Kyocera AVX Components | $1.5625 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011508V vs M39014/01-1468 |
M39014/01-1548V | Kyocera AVX Components | $1.4754 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011508V vs M39014/01-1548V |
CK05BX473M | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | M39014/011508V vs CK05BX473M |
CKR05BX473MM | Kyocera AVX Components | $1.5625 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/011508V vs CKR05BX473MM |
MIL-PRF-39014/011508 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/011508V vs MIL-PRF-39014/011508 |
MIL-PRF-39014/230068 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/011508V vs MIL-PRF-39014/230068 |
CKR05BX473MR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | M39014/011508V vs CKR05BX473MR |
M39014/011588 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | M39014/011508V vs M39014/011588 |
CK05W47NF20%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.047uF, 1919, | M39014/011508V vs CK05W47NF20%50VB |