Part Details for M39014/02-1263 by West-Cap Capacitors
Overview of M39014/02-1263 by West-Cap Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
126359-HMC772LC4 | Analog Devices | HMC772LC4 Evaluation PCB | |
LTC1263IS8#TRPBF | Analog Devices | 12V, 60mA Flash Memory Progmi | |
LTC1263IS8#PBF | Analog Devices | 12V, 60mA Flash Memory Progmi |
Price & Stock for M39014/02-1263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 33nf, 100V, 10±% | 22 |
|
$0.6250 / $0.7500 | Buy Now |