There are no models available for this part yet.
Overview of M39014/05-2021 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for M39014/05-2021 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39014/05-2021
|
Avnet Americas | Cap Ceramic 120pF 100V X7R 10% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/05-2021) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
Quest Components | Capacitor, Ceramic, 120pf, 100V, 10±% | 78 |
|
$0.6160 / $1.3200 | Buy Now | ||
DISTI #
M39014/05-2021
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX121KR Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for M39014/05-2021 by Kyocera AVX Components
Part Data Attributes for M39014/05-2021 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
4.07 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK; TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39014/05
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2021
This table gives cross-reference parts and alternative options found for M39014/05-2021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX121KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2021 vs CKR11BX121KS |
CKR11BX121KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2021 vs CKR11BX121KPTR |
M39014/05-2821 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2021 vs M39014/05-2821 |
C114K121K1X5CA7200 | Cap,Ceramic,120pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | M39014/05-2021 vs C114K121K1X5CA7200 |
M39014/05-2821 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2021 vs M39014/05-2821 |
M39014/05-2621 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2021 vs M39014/05-2621 |
CKR11BX121KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2021 vs CKR11BX121KMTR |
CKR11BX121KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2021 vs CKR11BX121KRTR |
CKR11BX121KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2021 vs CKR11BX121KSTR |
CK12BX121K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2021 vs CK12BX121K |