Part Details for M39014/05-2300 by Kyocera AVX Components
Results Overview of M39014/05-2300 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/05-2300 Information
M39014/05-2300 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2300IPW | Texas Instruments | 3-13V Dual HotSwap IC w/ Independent Channel Circuit Breaking & Power Good Report, Act-Low Enable 20-TSSOP -40 to 85 | |
5962-0723001VXC | Texas Instruments | 3.3-V High Performance Rad-Tolerant Class V, Clock Synchronizer And Jitter Cleaner 52-CFP -55 to 125 | |
TPS62300DRCR | Texas Instruments | Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 10-VSON -40 to 85 |
Part Details for M39014/05-2300
M39014/05-2300 CAD Models
M39014/05-2300 Part Data Attributes
|
M39014/05-2300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2300
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2300
This table gives cross-reference parts and alternative options found for M39014/05-2300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/05-2700 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs M39014/05-2700 |
C192K154K5R5CS | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs C192K154K5R5CS |
MIL-PRF-39014/052700 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2300 vs MIL-PRF-39014/052700 |
M39014/05-2900 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs M39014/05-2900 |
MIL-PRF-39014/052900 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2300 vs MIL-PRF-39014/052900 |
CK14BR154K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs CK14BR154K |
CKR14BR154KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs CKR14BR154KM |
C192K154K5R5CR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs C192K154K5R5CR |
CKR14BR154KP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs CKR14BR154KP |
MIL-PRF-39014/052100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2300 vs MIL-PRF-39014/052100 |