Part Details for M39014/05-2300TR by Cornell Dubilier Electronics Inc
Results Overview of M39014/05-2300TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/05-2300TR Information
M39014/05-2300TR by Cornell Dubilier Electronics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39014/05-2300TR
M39014/05-2300TR CAD Models
M39014/05-2300TR Part Data Attributes
|
M39014/05-2300TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2300TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2300TR
This table gives cross-reference parts and alternative options found for M39014/05-2300TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2300TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CEA12-154-K050RB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300TR vs CEA12-154-K050RB |
CEA12-154-K050RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300TR vs CEA12-154-K050RTQ |
CEA12-154-K050RAQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300TR vs CEA12-154-K050RAQ |
SL305C154KAA | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39014/05-2300TR vs SL305C154KAA |
SA055C154KA-R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300TR vs SA055C154KA-R |
C420C154K5R5CA7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39014/05-2300TR vs C420C154K5R5CA7200 |
P30R154K5-FTR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39014/05-2300TR vs P30R154K5-FTR |
CK06BX154KA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | M39014/05-2300TR vs CK06BX154KA |
CEA12-154-K050RAW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39014/05-2300TR vs CEA12-154-K050RAW |
C430C154K5R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300TR vs C430C154K5R5TA7303 |