There are no models available for this part yet.
Overview of M39014/05-2880 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N2880-AL | Coilcraft Inc | Power Transformer, 175VA, ROHS COMPLIANT | |
TW2880P-BC2-GR | Renesas Electronics Corporation | Multi-Channel Surveillance Camera Controller with VGA/HDTV Display Capability, , /Tray | |
TW2880P-BB1-GR | Renesas Electronics Corporation | Advanced Multi-Channel HD Display/Record/Playback Controller IC for Next Generation 16-Channel DVR Applications |
Price & Stock for M39014/05-2880 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39014/05-2880
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 20% Axial (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/05-2880) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Quest Components | Capacitor, Ceramic, 22nf, 100V, 20±% | 233 |
|
$1.3516 / $2.9224 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 22nf, 100V, 20±% | 97 |
|
$2.5000 | Buy Now |
CAD Models for M39014/05-2880 by KEMET Corporation
Part Data Attributes for M39014/05-2880 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.40
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.56 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
9.91 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39014/05
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2880
This table gives cross-reference parts and alternative options found for M39014/05-2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052680 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2880 vs MIL-PRF-39014/052680 |
MIL-PRF-39014/052080 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2880 vs MIL-PRF-39014/052080 |
MIL-PRF-39014/052880 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2880 vs MIL-PRF-39014/052880 |
C192K223M1X5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2880 vs C192K223M1X5CA7200 |
MIL-PRF-39014/052280 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2880 vs MIL-PRF-39014/052280 |
M39014/05-2280 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2880 vs M39014/05-2280 |
C192T223M1X5CS7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2880 vs C192T223M1X5CS7200 |
CK14BX223M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2880 vs CK14BX223M |
M39014/05-2080 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2880 vs M39014/05-2080 |
CKR14BX223MS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2880 vs CKR14BX223MS |