Part Details for M39014/22-0257 by Kyocera AVX Components
Results Overview of M39014/22-0257 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/22-0257 Information
M39014/22-0257 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-257LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 7P Vertical Receptacle. | |
68602-572 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
G659EU2025703 | Amphenol Communications Solutions | PCMCIA Card, 68 Position 1.27 mm Pitch dual deck |
Price & Stock for M39014/22-0257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5996
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0257 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9600 | Buy Now |
DISTI #
M39014/22-0257
|
Avnet Americas | DIPGUARD EST.REL. - Bulk (Alt: M39014/22-0257) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M39014/22-0257
M39014/22-0257 CAD Models
M39014/22-0257 Part Data Attributes
|
M39014/22-0257
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0257
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0257
This table gives cross-reference parts and alternative options found for M39014/22-0257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/22-3557 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,-15,15% TC,CKR24 MIL STYLE | M39014/22-0257 vs M39014/22-3557 |
M39014/22-4157 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 1uF, 2609, | M39014/22-0257 vs M39014/22-4157 |
M39014/22-0857 | Kyocera AVX Components | $57.0800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP | M39014/22-0257 vs M39014/22-0857 |
M39014/22-0557 | Kyocera AVX Components | $56.1200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP | M39014/22-0257 vs M39014/22-0557 |
M39014/22-3257 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 1uF, 2609, | M39014/22-0257 vs M39014/22-3257 |
M39014/22-3857 | Kyocera AVX Components | $58.5900 | Ceramic Capacitor, Ceramic, 50V, -/+15ppm/Cel TC, 1uF, 2609 | M39014/22-0257 vs M39014/22-3857 |