Part Details for M39014/22-1016 by Kyocera AVX Components
Overview of M39014/22-1016 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for M39014/22-1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6512
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-1016 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $10.6500 | Buy Now |
DISTI #
478-M39014/22-1016-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1783 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0015 uF, THROUGH HOLE MOUNT | 3749 |
|
$8.2359 / $16.4718 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0015 uF, THROUGH HOLE MOUNT | 160 |
|
$5.7750 / $10.5000 | Buy Now |
Part Details for M39014/22-1016
M39014/22-1016 CAD Models
M39014/22-1016 Part Data Attributes
|
M39014/22-1016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-1016
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-1016
This table gives cross-reference parts and alternative options found for M39014/22-1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-0416 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-1016 vs M39014/22-0416 |
M39014/22-0116 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-1016 vs M39014/22-0116 |