There are no models available for this part yet.
Overview of M39014/05-2809 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2809-BC1-GR | Renesas Electronics Corporation | Multichannel H.264 Audio/Video Codec, , /Tray | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39014/05-2809 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J5747
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2809 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.1800 | Buy Now | |
DISTI #
478-M39014/05-2809-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4406 | Buy Now | |
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.000027 uF, THROUGH HOLE MOUNT | 560 |
|
$1.0141 / $2.4584 | Buy Now | ||
DISTI #
M39014/05-2809
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX270KP Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$15.4400 / $15.7700 | Buy Now |
CAD Models for M39014/05-2809 by Kyocera AVX Components
Part Data Attributes for M39014/05-2809 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
4.07 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK; TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39014/05
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2809
This table gives cross-reference parts and alternative options found for M39014/05-2809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052609 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2809 vs MIL-PRF-39014/052609 |
CKR11BX270KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs CKR11BX270KRTR |
CKR11BX270KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2809 vs CKR11BX270KM |
M39014/05-2209 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2809 vs M39014/05-2209 |
CKR11BX270KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs CKR11BX270KPTR |
M39014/05-2209 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs M39014/05-2209 |
MIL-PRF-39014/052009 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2809 vs MIL-PRF-39014/052009 |
MIL-PRF-39014/052809 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2809 vs MIL-PRF-39014/052809 |
CKR11BX270KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs CKR11BX270KP |
M39014/05-2009 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs M39014/05-2009 |