Part Details for M39015/3-009WR by Bourns Inc
Overview of M39015/3-009WR by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39015/3-009WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RESISTOR, TRIMMER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$85.0000 | Buy Now |
Part Details for M39015/3-009WR
M39015/3-009WR CAD Models
M39015/3-009WR Part Data Attributes
|
M39015/3-009WR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
M39015/3-009WR
Bourns Inc
Trimmer, Wire Wound, 0.75W, 5000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s), 3838,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-R-39015 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 3838 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |