Part Details for M39016/10-021L by TE Connectivity
Overview of M39016/10-021L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/10-021L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | J1MSW-12XL = M39016/10-021L RoHS: Compliant | 0 |
|
$56.5400 / $89.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$81.9000 | Buy Now |
|
Quest Components | RELAY | 4 |
|
$88.7250 | Buy Now |
|
Master Electronics | J1MSW-12XL = M39016/10-021L RoHS: Compliant | 0 |
|
$56.5400 / $89.3100 | Buy Now |
Part Details for M39016/10-021L
M39016/10-021L CAD Models
M39016/10-021L Part Data Attributes
|
M39016/10-021L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/10-021L
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 144mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 9.53 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.63 V | |
Coil Resistance | 1025 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | MIL-PRF-39016/10 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |