There are no models available for this part yet.
Overview of M39016/11-023L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
66925-023LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 46 Positions, 2.54mm (0.100in) Pitch | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. |
Price & Stock for M39016/11-023L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | JMSP-12XL = M39016/11-022L RoHS: Compliant | Alternative Product Available |
|
$58.0700 / $116.5600 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 16 |
|
$71.1661 / $77.1030 | Buy Now | ||
Quest Components | ELECTRONIC COMPONENT | 12 |
|
$77.1030 / $83.5283 | Buy Now | ||
Master Electronics | JMSP-12XL = M39016/11-022L RoHS: Compliant | Alternative Product Available |
|
$58.0700 / $116.5600 | Buy Now |
CAD Models for M39016/11-023L by TE Connectivity
Part Data Attributes for M39016/11-023L by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body Height
|
9.53 mm
|
Body Length or Diameter
|
8.51 mm
|
Coil Current(DC)-Max
|
0.008 A
|
Coil Operate Voltage(DC)
|
14 V
|
Coil Power
|
213 mW
|
Coil Release Voltage(DC)
|
1.4 V
|
Coil Resistance
|
3300 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
.1A@115VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
5.5 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Reference Standard
|
MIL-PRF-39016/11
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3.5 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for M39016/11-023L
This table gives cross-reference parts and alternative options found for M39016/11-023L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/11-023L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39016/11-044L | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 26.5VDC (Coil), 60mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M39016/11-023L vs M39016/11-044L |