Part Details for M39016/11-023L by Teledyne Defense Electronics
Overview of M39016/11-023L by Teledyne Defense Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
66925-023LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 46 Positions, 2.54mm (0.100in) Pitch | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. |
Price & Stock for M39016/11-023L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 33 |
|
$48.3120 / $52.3380 | Buy Now |