Part Details for M39016/11-023M-RCI by TE Connectivity
Overview of M39016/11-023M-RCI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/11-023M-RCI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617131-4
|
Avnet Americas | Low Signal Relay DPDT 1A 26.5V 3300Ohm Through Hole - Bulk (Alt: 1617131-4) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$53.8552 / $64.8088 | Buy Now |