Part Details for M39016/11-038L by TE Connectivity
Overview of M39016/11-038L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT |
Price & Stock for M39016/11-038L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMSC-48XL=M39016/11-038L RoHS: Compliant | 0 |
|
$51.1200 / $84.1800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | JMSC-48XL=M39016/11-038L RoHS: Compliant | 0 |
|
$51.1200 / $84.1800 | Buy Now |
Part Details for M39016/11-038L
M39016/11-038L CAD Models
M39016/11-038L Part Data Attributes
|
M39016/11-038L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/11-038L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.004A (COIL), 48VDC (COIL), 60mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 25.8 V | |
Coil Power | 209 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | MIL-PRF-39016/11 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |