Part Details for M39016/11-044P-RCI by TE Connectivity
Overview of M39016/11-044P-RCI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/11-044P-RCI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617127-1
|
Avnet Americas | Low Signal Relay DPDT 1A 26.5V 3300Ohm Through Hole - Bulk (Alt: 1-1617127-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 32 |
|
$112.0882 / $134.8858 | Buy Now |