Part Details for M39016/12-030M by Teledyne Relays
Overview of M39016/12-030M by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3030MPFE#PBF | Analog Devices | 2x 750mA/250mA L Drop, L N, uP | |
LT3030MPFE#TRPBF | Analog Devices | 2x 750mA/250mA L Drop, L N, uP | |
ISL71030MNZ-T7A | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer |
Price & Stock for M39016/12-030M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Established Reliability Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |