Part Details for M39016/12-031M by Teledyne Relays
Overview of M39016/12-031M by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8031MPV#PBF | Analog Devices | Ultralow N EMC 36V, 1A DC/DC µ | |
10146514-10031MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10142333-10031MLF | Amphenol Communications Solutions | PCI EXPRESS GEN4 TH TYPE |
Price & Stock for M39016/12-031M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Established Reliability Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |