Part Details for M39016/12-032M by Teledyne Relays
Overview of M39016/12-032M by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3032MPDE-15#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032MPDE-15#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032MPDE-12#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for M39016/12-032M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7985
|
Newark | Power/Signal Relay, Dpdt, Latched, 0.05A (Coil), 6Vdc (Coil), 300Mw (Coil), 1A (Contact), 28Vdc (Contact), Dc Input, Ac/Dc Output, Panel Mount |Teledyne M39016/12-032M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.2800 / $180.0000 | Buy Now |
|
Onlinecomponents.com | TO-5 DPDT Latching Established Reliability Relay RoHS: Compliant |
10 Partner Stock |
|
$110.4800 / $135.6300 | Buy Now |
DISTI #
C1S743200034656
|
Chip1Stop | Signal Relays | 10 |
|
$124.0000 / $137.0000 | Buy Now |
|
Master Electronics | TO-5 DPDT Latching Established Reliability Relay RoHS: Compliant |
10 Partner Stock |
|
$110.4800 / $135.6300 | Buy Now |