Part Details for M39016/12-058M by Teledyne Relays
Overview of M39016/12-058M by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8058MPY#PBF | Analog Devices | 3.1Vin to 31Vin Iso µModule D | |
LTM8058MPY | Analog Devices | 3.1Vin to 31Vin Iso µModule D |
Price & Stock for M39016/12-058M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7986
|
Newark | Power/Signal Relay, Dpdt, Latched, 0.024A (Coil), 12Vdc (Coil), 288Mw (Coil), 1A (Contact), 28Vdc (Contact), Dc Input, Ac/Dc Output, Panel Mount |Teledyne M39016/12-058M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3600 / $176.3800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
1 Partner Stock |
|
$115.8000 / $127.7100 | Buy Now |
DISTI #
C1S743200050159
|
Chip1Stop | Signal Relays | 1 |
|
$139.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
1 Partner Stock |
|
$115.8000 / $127.7100 | Buy Now |