Part Details for M39016/12-059M by Teledyne Relays
Overview of M39016/12-059M by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4059M96 | Texas Instruments | High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125 |
Price & Stock for M39016/12-059M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
10 In Stock |
|
$178.9000 / $214.5900 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
10 In Stock |
|
$178.9000 / $214.5900 | Buy Now |