Part Details for M39016/13-057L by TE Connectivity
Overview of M39016/13-057L by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/13-057L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617072-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5V 1.35KOhm Thru-Hole - Bulk (Alt: 2-1617072-2) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$205.7920 / $247.6480 | Buy Now |
DISTI #
655-M39016/13-057L
|
Mouser Electronics | Industrial Relays DPDT 2A 26.5VDC H-Perform Relay RoHS: Not Compliant | 13 |
|
$243.6700 / $261.2500 | Buy Now |
DISTI #
AMPM39016/13-057L
|
Heilind Electronics | 2-1617072-2 | Americas - 209 in Stock759 On Order |
|
$156.0870 / $173.4301 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT THT Military Relay | 0 |
|
$217.7800 / $252.8800 | Buy Now |
DISTI #
2-1617072-2
|
TTI | Low Signal Relays - PCB 3SBC1503A2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 569 In Stock |
|
$213.8600 / $254.0000 | Buy Now |
DISTI #
2-1617072-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5V 1.35KOhm Thru-Hole - Bulk (Alt: 2-1617072-2) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$205.7920 / $247.6480 | Buy Now |
DISTI #
AMPM39016/13-057L
|
Interstate Connecting Components | 2-1617072-2 | 42152 On Order |
|
$156.0870 / $173.4301 | Buy Now |
DISTI #
M39016/13-057L
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT THT Military Relay | 0 |
|
$217.7800 / $252.8800 | Buy Now |
Part Details for M39016/13-057L
M39016/13-057L CAD Models
M39016/13-057L Part Data Attributes:
|
M39016/13-057L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/13-057L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 530mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.87 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 520 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 1000 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 7.87mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |