Part Details for M39016/13-065P by TE Connectivity
Overview of M39016/13-065P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/13-065P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 210Ohm 2A DPDT (26.975x7.87x8.13)mm Flange General Purpose Relay | 0 |
|
$233.5300 / $434.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 210Ohm 2A DPDT (26.975x7.87x8.13)mm Flange General Purpose Relay | 0 |
|
$233.5300 / $434.7900 | Buy Now |
Part Details for M39016/13-065P
M39016/13-065P CAD Models
M39016/13-065P Part Data Attributes:
|
M39016/13-065P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/13-065P
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.057 A | |
Coil Power | 686 mW | |
Coil Resistance | 210 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@28VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39016/13-065P
This table gives cross-reference parts and alternative options found for M39016/13-065P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/13-065P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39016/13-059P | POWER/SIGNAL RELAY | TE Connectivity | M39016/13-065P vs M39016/13-059P |