-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.114A (Coil), 5VDC (Coil), 568mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617072-6
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 44Ohm Through Hole - Bulk (Alt: 3-1617072-6) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$205.7920 / $247.6480 | Buy Now |
DISTI #
655-M39016/13-073L
|
Mouser Electronics | Industrial Relays 5V 2A 2 Form C(DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$246.5700 / $264.2000 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays | 0 |
|
$238.4500 / $298.8000 | Buy Now |
DISTI #
3-1617072-6
|
TTI | Low Signal Relays - PCB 3SBC1538A2 Min Qty: 11 Package Multiple: 1 Container: Each | Americas - 0 |
|
$268.8700 | Buy Now |
DISTI #
3-1617072-6
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 44Ohm Through Hole - Bulk (Alt: 3-1617072-6) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$205.7920 / $247.6480 | Buy Now |
DISTI #
M39016/13-073L
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Military/Aerospace High Performance Relays | 0 |
|
$238.4500 / $298.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39016/13-073L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/13-073L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.114A (Coil), 5VDC (Coil), 568mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.87 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.114 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 568 mW | |
Coil Release Voltage(DC) | 0.26 V | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 7.87mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |