Part Details for M39016/13-075P by Military Specifications
Overview of M39016/13-075P by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3311JV-0.75#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for M39016/13-075P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617073-2
|
Interstate Connecting Components | 3SBC2020A2 = M39016/13-075P | 0 |
|
$232.4700 / $296.5501 | Buy Now |