Part Details for M39016/13-095P by TE Connectivity
Overview of M39016/13-095P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for M39016/13-095P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3SBC2040A2=M39016/13-095P | 0 |
|
$223.3700 / $415.8700 | Buy Now |
|
Master Electronics | 3SBC2040A2=M39016/13-095P | 0 |
|
$223.3700 / $415.8700 | Buy Now |
Part Details for M39016/13-095P
M39016/13-095P CAD Models
M39016/13-095P Part Data Attributes:
|
M39016/13-095P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/13-095P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 568mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 568 mW | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |