Part Details for M39016/14-002M by Teledyne Technologies Inc
Overview of M39016/14-002M by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39016/14-002M
M39016/14-002M CAD Models
M39016/14-002M Part Data Attributes:
|
M39016/14-002M
Teledyne Technologies Inc
Buy Now
|
Compare Parts:
M39016/14-002M
Teledyne Technologies Inc
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 26.5VDC (Coil), 980.5mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 15.49 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 980.5 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .125A@115VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 15.49mm x 8.13mm | |
Reference Standard | MIL-PRF-39016/14 | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |