Part Details for M39016/15-080M by TE Connectivity
Overview of M39016/15-080M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/15-080M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | 0 |
|
$54.0600 / $110.3300 | Buy Now |
DISTI #
1617122-7
|
TTI | Low Signal Relays - PCB JMACD-18XM = M39016/15-080M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.1100 / $59.1000 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | 0 |
|
$54.0600 / $110.3300 | Buy Now |
Part Details for M39016/15-080M
M39016/15-080M CAD Models
M39016/15-080M Part Data Attributes:
|
M39016/15-080M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/15-080M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |