Part Details for M39016/15-081L by Teledyne Relays
Overview of M39016/15-081L by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/15-081L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
221 In Stock |
|
$89.4100 / $117.4100 | Buy Now |
|
Quest Components | M39016/15-081L | 3 |
|
$127.0958 / $133.7850 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
221 In Stock |
|
$89.4100 / $117.4100 | Buy Now |