-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450.5mW (COIL), 1A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8580
|
Newark | Relay, Dpdt, 28Vdc, 1A, Contact Configuration:Dpdt, Coil Voltage:26.5Vdc, Contact Current:1A, Product Range:Jmad Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity M39016/15-081M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0800 / $62.6700 | Buy Now |
DISTI #
655-M39016/15-081M
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 3 |
|
$60.0400 / $84.6600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | Alternative Product Available |
|
$49.4400 / $77.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$86.6215 / $90.0900 | Buy Now |
|
Quest Components | M39016/15-081M | 34 |
|
$51.8400 / $56.1600 | Buy Now |
|
Quest Components | M39016/15-081M | 6 |
|
$93.8438 / $97.5975 | Buy Now |
DISTI #
1-1617122-2
|
TTI | Industrial Relays JMACD-26XM T05 RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 101 In Stock |
|
$48.8300 / $54.8900 | Buy Now |
DISTI #
AMPM39016/15-081M
|
Interstate Connecting Components | HERMETICALLY SEALED RELAY JMACD-26XM | 37 |
|
$59.5755 / $66.1950 | Buy Now |
|
Master Electronics | 0 |
|
$227.1600 / $656.6200 | Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | Alternative Product Available |
|
$49.4400 / $77.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39016/15-081M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/15-081M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450.5mW (COIL), 1A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.37 V | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 1000 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 4.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.012999745999492001 inch | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for M39016/15-081M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/15-081M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39016/15-081M | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450.5mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M39016/15-081M vs M39016/15-081M |