There are no models available for this part yet.
Overview of M39016/15-082L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1082LP4E | Analog Devices | amp, Driver | |
EV1HMC1082LP4 | Analog Devices | HMC1082LP4E EVALUATION PCB ASS | |
HMC1082LP4ETR | Analog Devices | amp, Driver |
Price & Stock for M39016/15-082L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole | Alternative Product Available |
|
$49.4400 / $81.4000 | Buy Now | ||
Master Electronics | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole | Alternative Product Available |
|
$49.4400 / $81.4000 | Buy Now |
CAD Models for M39016/15-082L by TE Connectivity
Part Data Attributes for M39016/15-082L by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
WITH COIL SUPPRESSION DIODE
|
Body Height
|
7.112 mm
|
Coil Current(DC)-Max
|
0.1 A
|
Coil Power
|
500 mW
|
Coil Resistance
|
50 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@5VDC
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Reference Standard
|
M39016
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for M39016/15-082L
This table gives cross-reference parts and alternative options found for M39016/15-082L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/15-082L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617122-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/15-082L vs 1-1617122-8 |