Part Details for M39016/15-106M by TE Connectivity
Overview of M39016/15-106M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GRT155R60J106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20% | |
GRT155D70G106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X7T (EIA) 4Vdc 10μF±20% |
Price & Stock for M39016/15-106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x10.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$53.2500 / $87.6800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x10.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$53.2500 / $87.6800 | Buy Now |
Part Details for M39016/15-106M
M39016/15-106M CAD Models
M39016/15-106M Part Data Attributes
|
M39016/15-106M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/15-106M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |