Part Details for M39016/15-117L by TE Connectivity
Overview of M39016/15-117L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/15-117L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39016/15-117L
|
Mouser Electronics | Low Signal Relays - PCB JMACDG-26XLS RoHS: Compliant | 1 |
|
$63.8100 / $82.6100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole RoHS: Compliant | 0 |
|
$58.3800 / $84.7300 | Buy Now |
DISTI #
2-1617122-8
|
TTI | Low Signal Relays - PCB JMACDG-26XLS M39016/15-117L Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.8100 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole RoHS: Compliant | 0 |
|
$58.3800 / $84.7300 | Buy Now |
Part Details for M39016/15-117L
M39016/15-117L CAD Models
M39016/15-117L Part Data Attributes
|
M39016/15-117L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/15-117L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |