Part Details for M39016/16-022L by TE Connectivity
Overview of M39016/16-022L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M39016/16-022L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMSWD-26XL=M39016/16-020L | 0 |
|
$64.8000 / $83.9700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
M39016/16-022L
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | JMSWD-26XL=M39016/16-020L | 0 |
|
$64.8000 / $83.9700 | Buy Now |
Part Details for M39016/16-022L
M39016/16-022L CAD Models
M39016/16-022L Part Data Attributes
|
M39016/16-022L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/16-022L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 209mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 209 mW | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |