Part Details for M39016/16-025P by TE Connectivity
Overview of M39016/16-025P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/16-025P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/16-025P
|
Mouser Electronics | Industrial Relays JMSPD-5XP | 0 |
|
$84.1800 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays | 0 |
|
$60.5800 / $91.3300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
1617130-8
|
TTI | Low Signal Relays - PCB JMSPD-5XP Min Qty: 61 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.5300 / $73.1300 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays | 0 |
|
$60.5800 / $91.3300 | Buy Now |
Part Details for M39016/16-025P
M39016/16-025P CAD Models
M39016/16-025P Part Data Attributes
|
M39016/16-025P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/16-025P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |