Part Details for M39016/16-026L by TE Connectivity
Overview of M39016/16-026L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7026L20JI8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM | |
7026L55J8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM | |
7026L20J | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM |
Price & Stock for M39016/16-026L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMSPD-5XL=M39016/16-025L RoHS: Compliant | 0 |
|
$52.4300 / $84.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$86.6215 / $90.0900 | Buy Now |
|
Quest Components | 6 |
|
$93.8438 / $97.5975 | Buy Now | |
DISTI #
6-1617543-5
|
TTI | Low Signal Relays - PCB JMSPD-6XL Min Qty: 50 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$52.4300 / $65.7000 | Buy Now |
Part Details for M39016/16-026L
M39016/16-026L CAD Models
M39016/16-026L Part Data Attributes
|
M39016/16-026L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/16-026L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 180 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |