Part Details for M39016/16-036P by TE Connectivity
Overview of M39016/16-036P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M39016/16-036P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617128-4
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole - Bulk (Alt: 1-1617128-4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$65.5726 / $78.9094 | Buy Now |
DISTI #
650-M39016/16-036P
|
Mouser Electronics | Industrial Relays JMSCD-26XP | 0 |
|
$77.4500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay | 0 |
|
$71.4800 / $92.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$63.9600 / $78.0000 | Buy Now |
|
Quest Components | M39016/16-036P | 8 |
|
$79.2000 / $88.0000 | Buy Now |
|
Quest Components | M39016/16-036P | 57 |
|
$71.5000 / $84.5000 | Buy Now |
DISTI #
1-1617128-4
|
TTI | Low Signal Relays - PCB JMSCD-26XP Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.9300 / $70.7100 | Buy Now |
DISTI #
1-1617128-4
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole - Bulk (Alt: 1-1617128-4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$65.5726 / $78.9094 | Buy Now |
DISTI #
1-1617128-4
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole - Bulk (Alt: 1-1617128-4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$65.5726 / $78.9094 | Buy Now |
DISTI #
SMC-M39016/16-036P
|
Sensible Micro Corporation | M39016/16-036P RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Bulk | 80 |
|
$61.2287 / $65.8868 | RFQ |
Part Details for M39016/16-036P
M39016/16-036P CAD Models
M39016/16-036P Part Data Attributes
|
M39016/16-036P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/16-036P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 213mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |