Part Details for M39016/16-043P by TE Connectivity
Overview of M39016/16-043P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/16-043P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$75.1600 / $97.3800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$75.1600 / $97.3800 | Buy Now |
Part Details for M39016/16-043P
M39016/16-043P CAD Models
M39016/16-043P Part Data Attributes
|
M39016/16-043P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/16-043P
TE Connectivity
E-M RELAY,2 FORM C,DPDT,BBM,DC,RANDOM,AC/DC,1A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.4 mm | |
Body Height | 12.52 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 169 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 1000 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 9.4mm x 12.52mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.008999237998475998 inch | |
Termination Type | SOLDER/QUICK CONNECT |