Part Details for M39016/17-040L by TE Connectivity
Overview of M39016/17-040L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/17-040L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGAC-12LW=M39016/17-040L RoHS: Compliant | 0 |
|
$50.8800 / $79.9500 | Buy Now |
DISTI #
M39016/17-040L
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | JMGAC-12LW=M39016/17-040L RoHS: Compliant | 0 |
|
$50.8800 / $79.9500 | Buy Now |
Part Details for M39016/17-040L
M39016/17-040L CAD Models
M39016/17-040L Part Data Attributes:
|
M39016/17-040L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/17-040L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 372mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | MIL-PRF-39016/17 | |
Body Breadth | 9.53 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 9.53 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 369 mW | |
Coil Release Voltage(DC) | 0.63 V | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.53mm x 9.53mm x 7.62mm | |
Reference Standard | MIL-PRF-39016/17 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |