Part Details for M39016/18-029P by TE Connectivity
Overview of M39016/18-029P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-029PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 40S Right Angle Header. |
Price & Stock for M39016/18-029P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Military/Aerospace High Performance Relays | 0 |
|
$67.5000 / $132.8100 | Buy Now |
DISTI #
1617148-2
|
TTI | Low Signal Relays - PCB JMGAPD-18P = M39016/18-029P Min Qty: 41 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.8400 / $80.0800 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays | 0 |
|
$67.5000 / $132.8100 | Buy Now |
Part Details for M39016/18-029P
M39016/18-029P CAD Models
M39016/18-029P Part Data Attributes
|
M39016/18-029P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/18-029P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 18VDC (COIL), 360mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | |
Body Breadth | 8.51 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 10.5 V | |
Coil Power | 368 mW | |
Coil Release Voltage(DC) | 0.91 V | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 8.51mm x 8.51mm x 7.11mm | |
Reference Standard | MIL-PRF-39016/18 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |