Part Details for M39016/18-040L by Military Specifications
Overview of M39016/18-040L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT |
Price & Stock for M39016/18-040L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617146-2
|
Interstate Connecting Components | JMGACD-12LW = M39016/18-040L | 0 |
|
$66.5415 / $73.9351 | Buy Now |