Part Details for M39016/19-029P by TE Connectivity
Overview of M39016/19-029P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-029PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 40S Right Angle Header. |
Price & Stock for M39016/19-029P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGAPDD-12M = M39016/19-028M RoHS: Compliant | 0 |
|
$65.2900 / $103.1200 | Buy Now |
|
Master Electronics | JMGAPDD-12M = M39016/19-028M RoHS: Compliant | 0 |
|
$65.2900 / $103.1200 | Buy Now |
Part Details for M39016/19-029P
M39016/19-029P CAD Models
M39016/19-029P Part Data Attributes
|
M39016/19-029P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-029P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.022A (Coil), 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | WITH COIL SUPPRESSED DIODE | |
Body Breadth | 9.4 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 11.5 V | |
Coil Power | 368 mW | |
Coil Release Voltage(DC) | 1.4 V | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm X 9.4mm X 7.11mm | |
Reference Standard | MIL-R-39016/19 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER/QUICK CONNECT |