There are no models available for this part yet.
Overview of M39016/19-031L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for M39016/19-031L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | JMGACDD-5L=M39016/19-031L RoHS: Compliant | 0 |
|
$44.2400 / $94.7900 | Buy Now | ||
Master Electronics | JMGACDD-5L=M39016/19-031L RoHS: Compliant | 0 |
|
$44.2400 / $94.7900 | Buy Now |
CAD Models for M39016/19-031L by TE Connectivity
Part Data Attributes for M39016/19-031L by TE Connectivity
M39016/19-031L
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Coil Power
|
641 mW
|
Coil Resistance
|
39 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Want to compare parts?
-
M39016/19-031LTE ConnectivityPower/Signal Relay, 2 Form C, DPDT-CO, Momentary, 5VDC (Coil), 641mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel MountVS
-