Part Details for M39016/19-035M by TE Connectivity
Overview of M39016/19-035M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5035MHX/NOPB | Texas Instruments | PWM Controller with Integrated Half-Bridge and SyncFET Drivers 20-HTSSOP -40 to 125 | |
TMS320F28035MPNTEP | Texas Instruments | Enhanced Product Piccolo™ 32-bit microcontroller 80-LQFP -55 to 125 | |
LM5035MH/NOPB | Texas Instruments | PWM Controller with Integrated Half-Bridge and SyncFET Drivers 20-HTSSOP -40 to 125 |
Price & Stock for M39016/19-035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGACDD-18M=M39016/19-035M RoHS: Compliant | 0 |
|
$44.2400 / $94.7900 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Master Electronics | JMGACDD-18M=M39016/19-035M RoHS: Compliant | 0 |
|
$44.2400 / $94.7900 | Buy Now |
Part Details for M39016/19-035M
M39016/19-035M CAD Models
M39016/19-035M Part Data Attributes
|
M39016/19-035M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-035M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |