Part Details for M39016/19-036M by TE Connectivity
Overview of M39016/19-036M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/19-036M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM39016/19-036M
|
Heilind Electronics | JMGACDD-26M TE# 2-1617146-9 | Americas - 0 in Stock |
|
$73.6471 / $79.7314 | Buy Now |
|
Onlinecomponents.com | JMGACDD-26L = M39016/19-036L | 0 |
|
$66.7000 / $86.4300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
2-1617146-9
|
TTI | Low Signal Relays - PCB JMGACDD-26M Min Qty: 59 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.7600 / $70.1400 | Buy Now |
DISTI #
AMPM39016/19-036M
|
Interstate Connecting Components | JMGACDD-26M TE# 2-1617146-9 | 0 |
|
$73.6471 / $79.7314 | Buy Now |
|
Master Electronics | JMGACDD-26L = M39016/19-036L | 0 |
|
$66.7000 / $86.4300 | Buy Now |
Part Details for M39016/19-036M
M39016/19-036M CAD Models
M39016/19-036M Part Data Attributes
|
M39016/19-036M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-036M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |